EEC18DTKH

Heilind Number:SULEEC18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTKH

Detailed Description

The EEC18DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. Featuring a female gender and 36 positions, it offers ample connectivity options. The contact material is phosphor bronze with matte tin plating, guaranteeing low contact resistance and excellent signal transmission. With an amperage of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The EEC18DTKH acronym signifies its quality and reliability. Perfect for applications requiring high-speed data transfer and durability, this connector is a top choice for engineers and manufacturers.