EEC18DTKN

Heilind Number:SULEEC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC18DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC18DTKN

Detailed Description

Introducing the EEC18DTKN, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a female gender with two rows, offering seamless connectivity in electronic applications. With a termination method of thru hole and contact material of phosphor bronze, it ensures reliable conductivity. The matte tin contact plating enhances signal quality while the 2.54mm pitch allows for precise alignment. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent industry standards. The straight orientation and 36 positions make it versatile for various configurations. With a temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Ideal for high-speed data transmission and power delivery, the EEC18DTKN is a reliable solution for your connectivity needs.