EEC19DTEF

Heilind Number:SULEEC19DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC19DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC19DTEF
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC19DTEF

Detailed Description

Enhance your electronic connections with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEC19DTEF. Designed for reliability and performance, this connector features a durable construction with a contact material of Phosphor Bronze and termination method of Eyelet, ensuring secure and stable connections. With a 3A amperage and 700VAC voltage, it is suitable for a wide range of applications. The connector's 2.54mm pitch and 38 positions make it versatile for various circuit configurations. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for both standard and demanding environments. Its straight orientation, floating bobbin mount type, and full bellow contact type provide ease of use and efficient signal transmission. RoHS compliant and with matte tin plating, it meets high industry standards for quality and environmental responsibility.Upgrade your connectivity solutions with the EEC19DTEF.