EEC19DTEH

Heilind Number:SULEEC19DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC19DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC19DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEEC19DTEH

Detailed Description

Introducing the EEC19DTEH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT and Phosphor Bronze construction, this connector offers unparalleled durability. Featuring a female gender, 2 rows, and clearance hole mount type, it ensures secure and stable connections. The termination method of eyelet and contact material of Phosphor Bronze with Matte Tin plating guarantee reliable conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and contact type of Full Bellow, it meets stringent industry standards. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 38 positions and a tail length of 6.99mm, it provides versatility in connectivity. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. This connector, belonging to the Board To Board PCB Connectors category, is a must-have for any project requiring high reliability and performance.