| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC19DTEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC19DTEN |
EEC19DTEN
| Heilind Number: | SULEEC19DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC19DTEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC19DTEN, a high-performance female connector designed for seamless board-to-board PCB connections. This essential component features two rows with a total of 38 positions, allowing for efficient and reliable data transmission. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material, made of durable phosphor bronze with matte tin plating, guarantees optimal conductivity and longevity. Rated for 700 VAC and 3A, this connector is suitable for a wide range of applications. Its straight orientation and eyelet termination method make installation a breeze. Operating in temperatures ranging from -65 to 125°C, it's perfect for both standard and demanding environments. Trust the EEC19DTEN for secure and high-speed connections in your electronic designs.

