EEC20DRMD

Heilind Number:SULEEC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEEC20DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEC20DRMD. This high-performance connector features a female gender, ideal for various electronic applications. With two rows and a clearance hole mount type, it offers secure and efficient connectivity. The termination method of wire wrap ensures reliable contact. Constructed with rugged Phosphor Bronze contacts and matte tin plating, it guarantees durability and conductivity. Operating at a maximum voltage of 700 VAC and 3A amperage, it meets stringent industry standards. The straight orientation and 40 positions make it versatile for PCB assemblies. With a tail length of 14.22mm and a compact design, it saves space without compromising performance. Rated for an extensive operating temperature range of -65 to 125°C, it is suitable for harsh environments. This connector, part of our extensive range of connectors, is the perfect choice for your high-reliability applications.