EEC20DRMN

Heilind Number:SULEEC20DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DRMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC20DRMN

Detailed Description

Introducing the EEC20DRMN, a high-performance board-to-board PCB connector designed for seamless and reliable power transmission. Engineered with precision, this connector features two rows with 40 positions each, ensuring efficient connectivity. The female gender and wire wrap termination method make installation a breeze. Constructed from durable PBT and phosphor bronze, it guarantees long-lasting performance even in harsh environments. With a contact material of matte tin and a voltage rating of 700 VAC, this connector offers excellent conductivity and safety. Operating seamlessly at temperatures ranging from -65 to 125 °C, it is ideal for a wide range of applications. Its straight orientation and compact dimensions of 15.49 mm in height and 9.4 mm in width make it versatile for various PCB setups. Trust the EEC20DRMN for your connectivity needs, where quality meets reliability.