Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEC20DRSD. This high-performance connector features a durable construction ideal for demanding applications, with a voltage rating of 700 VAC and an amperage of 3A. The two-row design offers 40 positions, with a 2.54mm pitch for precise connectivity. Contact material is phosphor bronze with matte tin plating, ensuring reliable signal transmission. Termination method is thru hole with clearance hole mount type, perfect for secure PCB installation. Operating temperature range is -65 to 125°C, meeting the needs of harsh environments. With a straight orientation and loop bellow contact type, this connector guarantees seamless integration. Tail length is 4.83mm, while connector height and width are 15.49mm and 9.4mm respectively. Trust in the EEC20DRSD for superior board-to-board connections in your electronic designs.