EEC20DRSH

Heilind Number:SULEEC20DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DRSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC20DRSH

Detailed Description

The EEC20DRSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 40 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material of Phosphor Bronze with matte tin plating guarantees excellent conductivity. Operating temperature range of -65 to 125°C and RoHS compliance further enhance its reliability. Compact in size with a connector height of .61 inches and a width of 9.4mm, it is ideal for space-constrained designs. The loop bellow contact type ensures secure mating, while the straight orientation facilitates simple board-to-board connections. Overall, the EEC20DRSH is a top choice for high-performance PCB connectivity needs.