| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC20DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC20DRSN |
EEC20DRSN
| Heilind Number: | SULEEC20DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC20DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC20DRSN, a female board-to-board PCB connector designed for high-reliability applications. With a contact rating of 3A at 700VAC, this connector ensures robust power transmission. Featuring two rows of 40 loop bellow contacts made of phosphor bronze with matte tin plating, it guarantees stable and durable connections. The 2.54mm pitch and straight orientation facilitate easy PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. With a termination method of thru hole and no mounting required, installation is effortless. Trust the EEC20DRSN for dependable connectivity in critical electronic systems.

