EEC20DTAD

Heilind Number:SULEEC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DTAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC20DTAD

Detailed Description

PBT & Phosphor Bronze 40-Position Female Board to Board PCB Connector with a 2.54mm pitch, featuring a contact type of Loop Bellow for secure connectivity. Designed for high-performance applications, this connector offers a current rating of 3A and a voltage rating of 700VAC, meeting stringent operational requirements. With a clearance hole mount type and thru-hole termination method, installation is efficient and reliable. The contact material of Phosphor Bronze with Matte Tin plating ensures durability and conductivity in diverse environments. Operating within a wide temperature range of -65 to 125°C, it guarantees stability even in extreme conditions. The right-angle orientation and compact dimensions of .61in height and 9.4mm width make it suitable for space-constrained PCB layouts. Ideal for demanding electronic systems, this connector, with SKU EEC20DTAD, is a dependable choice for seamless board-to-board connections.