EEC20DTAH

Heilind Number:SULEEC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DTAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC20DTAH

Detailed Description

Introducing the EEC20DTAH, a high-performance board to board PCB connector designed for precision connectivity in electronic devices. This female connector features two rows with a total of 40 positions, ensuring ample connectivity options. Crafted with durability in mind, it boasts a contact material of phosphor bronze and termination plating of matte tin, guaranteeing reliable performance even in harsh environments. With a pitch of 2.54mm and contact type of loop bellow, it offers seamless signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of power-heavy applications. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Its wide operating temperature range of -65 to 125°C further enhances its suitability for diverse settings. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. Trust the EEC20DTAH for efficient and secure board-level connections in your electronic designs.