EEC20DTAN

Heilind Number:SULEEC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEEC20DTAN

Detailed Description

Introducing the EEC20DTAN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of various applications. The two-row design with 40 positions offers ample connectivity options, while the right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. The contact material of phosphor bronze with matte tin plating guarantees optimal conductivity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained designs. Trust the EEC20DTAN for secure and efficient board-to-board connections in your electronic devices.