| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC20DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC20DTAS |
EEC20DTAS
| Heilind Number: | SULEEC20DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC20DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC20DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and precision-engineered Phosphor Bronze contacts plated with Matte Tin, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and voltage capability of 700 VAC, it guarantees efficient power transmission. The dual-row design with 40 positions offers ample connectivity options, while the right-angle orientation and side-hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Trust in the EEC20DTAS for seamless and durable board-to-board connections.

