| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC20DTEF |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEEC20DTEF |
EEC20DTEF
| Heilind Number: | SULEEC20DTEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC20DTEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC20DTEF, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 40 female contacts with eyelet termination, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with a matte tin plating, guaranteeing long-term performance. Operating at a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and floating bobbin mount type make it easy to install on PCBs. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained designs. Trust the EEC20DTEF for your connectivity needs in critical systems.

