EEC20DTEH

Heilind Number:SULEEC20DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DTEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC20DTEH

Detailed Description

Introducing the EEC20DTEH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. Rated for 3A and 700VAC, it guarantees safe and efficient operation. The female connector with two rows and 40 positions offers ample connectivity options, while the clearance hole mount type facilitates easy installation. Featuring eyelet termination and matte tin plating, it guarantees secure and durable connections. The full bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EEC20DTEH is the perfect choice for reliable and high-speed data transmission.