EEC20DTEN

Heilind Number:SULEEC20DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DTEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC20DTEN

Detailed Description

Introducing the EEC20DTEN, a high-quality female board-to-board PCB connector designed for precision and reliability. With two rows and 40 positions, this connector offers ample connectivity for your electronic devices. Featuring a termination method of eyelet and contact material of phosphor bronze with matte tin plating, it ensures optimal signal transmission. The full bellow contact type and straight orientation guarantee secure connections. Operating at a voltage of 700 VAC and amperage of 3 A, it meets rigorous performance standards. With a tail length of 6.99 mm and compact dimensions of 10.95 mm height and 8.38 mm width, it is perfect for space-constrained applications. Its wide operating temperature range of -65 to 125 °C makes it suitable for diverse environments. Trust the EEC20DTEN for seamless and durable board-to-board connections.