EEC20DTKD

Heilind Number:SULEEC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC20DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC20DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEEC20DTKD

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EEC20DTKD. This female connector, featuring two rows of 40 positions each, ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With a clearance hole mount type and termination method through hole, installation is a breeze. The contacts, made of matte tin-plated phosphor bronze, guarantee durability and efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type offer convenience in setup. Measuring only .61 inches in height and 9.4mm in width, it's compact yet robust. Whether in hi-rel or standard applications, the EEC20DTKD is the perfect choice for your connectivity needs.