EEC22DRMD

Heilind Number:SULEEC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a durable construction designed for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. The female gender, along with 44 positions spread across 2 rows, offers versatile connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is straightforward. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straight orientation further enhance performance. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. This EEC22DRMD connector, a part of our extensive range of high-quality connectors, is a must-have for your electronic assembly projects.