EEC22DRMH

Heilind Number:SULEEC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC22DRMH

Detailed Description

Introducing our high-performance EEC22DRMH connector, meticulously crafted with PBT and Phosphor Bronze materials for unparalleled durability and conductivity. Designed for female gendered applications, this connector features two rows with a clearance hole mount type, ensuring easy installation. With a wire wrap termination method and loop bellow contact type, it guarantees secure connectivity. The matte tin contact plating and termination plating offer excellent corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for demanding environments. With 44 positions and a tail length of 14.22mm, it provides ample connectivity options. Its straight orientation, compact connector height of 15.49mm, and width of 9.4mm make it versatile for various PCB and card edge connections. Rated for an operating temperature range of -65 to 125°C, it ensures reliability even in extreme conditions. The EEC22DRMH is the perfect choice for high-reliability applications.