EEC22DRMN

Heilind Number:SULEEC22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DRMN

Detailed Description

Introducing the EEC22DRMN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient connectivity in demanding applications. Featuring two rows of 44 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining precise alignment. The termination method of wire wrap and contact material of phosphor bronze with matte tin plating guarantee robust and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a straight orientation and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The EEC22DRMN is the perfect solution for high-reliability board-to-board connections.