EEC22DRSH

Heilind Number:SULEEC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DRSH

Detailed Description

Introducing the EEC22DRSH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring reliable performance even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The connector offers 44 positions across 2 rows, with a pitch of 2.54mm for easy installation. Its straight orientation and clearance hole mount type make it versatile for various PCB layouts. The contact material of Phosphor Bronze with Matte Tin plating ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and rugged applications. With a compact design measuring at just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EEC22DRSH for seamless and durable board-to-board connections in your next project.