EEC22DRSN

Heilind Number:SULEEC22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC22DRSN

Detailed Description

The EEC22DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 44 positions, this connector ensures secure and reliable connections. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material, phosphor bronze, and termination plating with matte tin guarantee excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type and straight orientation provide efficient signal transfer. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the EEC22DRSN for your connectivity needs in aerospace, defense, and other hi-rel industries.