EEC22DTAD

Heilind Number:SULEEC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC22DTAD

Detailed Description

Introducing the EEC22DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 44 positions, with a pitch of 2.54mm (.1 in) ensuring precise connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of Matte Tin further enhances its performance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power-intensive tasks. Its clearance hole mount type and thru-hole termination method make installation a breeze. The contact type, Loop Bellow, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Compact in size, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial systems, the EEC22DTAD is the perfect solution for your connectivity needs.