EEC22DTAH

Heilind Number:SULEEC22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC22DTAH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EEC22DTAH. Designed for high-performance applications, this female connector features a durable construction with a contact material of Phosphor Bronze and matte tin plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. Operating at a voltage of 700 VAC with an amperage of 3A, it meets stringent performance requirements. Its loop bellow contact type and -65 to 125°C operating temperature range make it suitable for various environments. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37 in), it's compact yet robust. Trust in the reliability and quality of our EEC22DTAH connector for seamless PCB connections in your projects.