EEC22DTAN

Heilind Number:SULEEC22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DTAN

Detailed Description

Our EEC22DTAN connector is a high-performance solution for board-to-board PCB connectivity. Designed for reliability in demanding environments, this connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and stability. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 44 positions make it versatile for various applications. Its through-hole termination method and matte tin plating on phosphor bronze contacts guarantee secure and efficient connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for use in telecommunications, aerospace, and other industries, the EEC22DTAN is a reliable choice for your PCB connection needs.