EEC22DTAS

Heilind Number:SULEEC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DTAS

Detailed Description

Introducing the EEC22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender of female, this connector features two rows with a total of 44 positions, allowing for secure and efficient connections. The contact material, made of phosphor bronze with matte tin plating, ensures reliable conductivity even in harsh environments. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector offers excellent performance. Its side-hole mount type and right-angle orientation make it versatile for various installation requirements. With a pitch of 2.54mm and a tail length of the same measurement, precise and stable connections are guaranteed. The connector's durability is further enhanced by its wide operating temperature range of -65 to 125°C. Perfect for applications in aerospace, defense, and industrial settings, the EEC22DTAS is the ultimate choice for high-reliability connectivity solutions.