EEC22DTEH

Heilind Number:SULEEC22DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC22DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a 2-row design with clearance hole mount type for easy installation. With a durable eyelet termination method and full bellow contact type, it ensures secure connections in high-vibration environments. The contact material of phosphor bronze with matte tin plating offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power applications. Its straight orientation, 44 positions, and 2.54mm pitch provide versatility in PCB assemblies. Designed for reliability, it boasts an operating temperature range of -65 to 125°C. With a compact form factor measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained setups. Trust the EEC22DTEH for dependable board-to-board and card edge connections in your projects.