EEC22DTEN

Heilind Number:SULEEC22DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DTEN

Detailed Description

Introducing the EEC22DTEN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of 44 positions each, this connector ensures seamless connectivity in your electronic devices. With a termination method of eyelet and contact material of phosphor bronze with matte tin plating, it guarantees optimal signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, it offers durability in harsh environments. The straight orientation and 6.99mm tail length facilitate easy installation. With a connector height of 10.95mm and width of 8.38mm, it's compact yet efficient. Trust the EEC22DTEN for your connectivity needs in aerospace, defense, and industrial applications.