EEC22DTKD

Heilind Number:SULEEC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEEC22DTKD

Detailed Description

Introducing the EEC22DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable operation even under extreme conditions. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The 44-position, 2-row design with a 2.54mm pitch allows for efficient signal transfer. Equipped with clearance hole mount and thru-hole termination, installation is easy and secure. The contact materials, matte tin plating, and loop bellow contact type guarantee low contact resistance and high durability. Operating temperature range of -65 to 125°C ensures functionality in harsh climates. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EEC22DTKD is the perfect choice for high-reliability connectivity solutions.