EEC22DTKH

Heilind Number:SULEEC22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC22DTKH

Detailed Description

The EEC22DTKH Board To Board PCB Connector features a sturdy construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for high-power applications. Its female gender and 44 positions with 2 rows offer ample connectivity options. The clearance hole mount type and thru-hole termination method provide easy and secure installation. The contact material of Phosphor Bronze with matte tin plating guarantees excellent conductivity. Operating at a wide temperature range of -65 to 125°C, this connector is perfect for industrial use. Its loop bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the EEC22DTKH is ideal for space-constrained PCB layouts. Trust in its durability and performance for your connectivity needs.