EEC22DTKN

Heilind Number:SULEEC22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC22DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC22DTKN

Detailed Description

Introducing our SKU EEC22DTKN, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features two rows of 44 female contacts made from durable Phosphor Bronze with Matte Tin plating, ensuring reliable signal transmission. The contact type, Loop Bellow, guarantees secure mating with optimal contact resistance. With a pitch of 2.54mm (0.1in) and operating voltage of 700VAC, it meets stringent industry standards for power and data applications. Its straight orientation and no mounting requirement offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it suits space-constrained PCB layouts. Trust the EEC22DTKN for robust and efficient board-to-board connections in your electronic designs.