EEC24DRMD

Heilind Number:SULEEC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEEC24DRMD

Detailed Description

Introducing the EEC24DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction using PBT and Phosphor Bronze materials. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female gender and 48 positions with 2 rows offer versatile connectivity options. Its clearance hole mount type and wire wrap termination method guarantee easy installation. The matte tin contact plating and loop bellow contact type enhance conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for applications in aerospace, defense, and industrial sectors, the EEC24DRMD sets a new standard for connectivity solutions.