EEC24DRMH

Heilind Number:SULEEC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC24DRMH

Detailed Description

Introducing the EEC24DRMH PCB connector, designed for high-performance applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Its female gender, 2 rows with a clearance hole mount type, and wire wrap termination method make it easy to install. Featuring 48 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Ideal for board-to-board and card edge connections, the EEC24DRMH is a must-have component for any electronic assembly.