EEC24DRMN

Heilind Number:SULEEC24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DRMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC24DRMN

Detailed Description

Introducing the EEC24DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a number of advanced features, this connector ensures reliable connectivity in various environments. The PBT and phosphor bronze construction, along with matte tin contact plating, guarantee durability and efficient signal transmission. Rated for up to 700 VAC and 3 A, it meets high voltage and current requirements with ease. The wire wrap termination method and loop bellow contact type offer secure connections, while the straight orientation and 2.54 mm pitch facilitate easy installation. With 48 positions and two rows, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh conditions. Compact in size, with a connector height of 15.49 mm and width of 9.4 mm, it saves space on PCBs. Ideal for industrial, aerospace, and other hi-rel applications, the EEC24DRMN is a trusted solution for your connectivity needs.