EEC24DRSD

Heilind Number:SULEEC24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC24DRSD

Detailed Description

Introducing the EEC24DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. This female connector features two rows, each with 24 positions, allowing for seamless integration on your PCB. With a clearance hole mount type and through-hole termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with a matte tin plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straight orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C, it is perfect for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust the EEC24DRSD for seamless and durable board-to-board connections in your electronic designs.