EEC24DRSH

Heilind Number:SULEEC24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEEC24DRSH

Detailed Description

Introducing the EEC24DRSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features a gender-specific female interface with two rows for secure attachment. Engineered with durability in mind, it boasts a termination method of Thru Hole and contact material of Phosphor Bronze, ensuring reliable conductivity. The matte tin contact plating enhances signal transmission efficiency, while the loop bellow contact type guarantees a snug fit. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and data transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Ideal for applications requiring high-speed data transfer and signal integrity, the EEC24DRSH is the ultimate choice for professionals in the electronics field.