EEC24DTAD

Heilind Number:SULEEC24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEEC24DTAD

Detailed Description

Introducing the EEC24DTAD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and two rows of 48 positions offer versatile connectivity options. Utilizing a clearance hole mount and through-hole termination method, installation is seamless. The contact material of phosphor bronze with matte tin plating ensures long-lasting performance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it's perfect for space-constrained designs. Whether in aerospace, industrial, or telecommunications sectors, the EEC24DTAD is the ideal choice for robust and efficient PCB connections.