EEC24DTAH

Heilind Number:SULEEC24DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DTAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC24DTAH

Detailed Description

The EEC24DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable connectivity. With a female gender and two rows of contact positions, it offers versatility in circuit board assembly. The clearance hole mount type and through-hole termination method make installation easy. The contacts are made of matte tin-plated phosphor bronze, providing excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its functionality. With 48 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The EEC24DTAH is a top choice for engineers seeking reliable and high-performance connectivity solutions.