| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC24DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC24DTAN |
EEC24DTAN
| Heilind Number: | SULEEC24DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC24DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC24DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row, 48-position design allows for efficient signal transmission, while the right-angle orientation and thru-hole termination method offer versatility in installation. Matte tin plating on the contacts ensures low contact resistance and long-term durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust the EEC24DTAN for robust and secure board-to-board connections.

