EEC24DTAS

Heilind Number:SULEEC24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC24DTAS

Detailed Description

Introducing SKU EEC24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female, right-angle orientation with side hole mount type and thru-hole termination method offers versatile installation options. Boasting 48 positions across 2 rows, each contact is plated with matte tin for enhanced conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type provides secure mating, while the 2.54mm pitch allows for easy PCB integration. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the EEC24DTAS ensures uncompromised performance in even the most rugged conditions. Elevate your connectivity solutions with this top-of-the-line product.