| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC24DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC24DTKD |
EEC24DTKD
| Heilind Number: | SULEEC24DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC24DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC24DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this female connector guarantees reliable connectivity. Rated for 3A and 700VAC, it ensures efficient power transmission. Boasting two rows and 48 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With matte tin plating and clearance hole mount type, installation is a breeze. Whether in aerospace, defense, or industrial settings, the EEC24DTKD is the perfect choice for secure and efficient board-to-board connections.

