EEC24DTKH

Heilind Number:SULEEC24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DTKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC24DTKH

Detailed Description

Introducing the EEC24DTKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it delivers efficient power transmission. The female gender, 2-row configuration, and 48 positions cater to versatile connectivity needs. Utilizing a clearance hole mount and thru-hole termination method, installation is convenient. The Phosphor Bronze contacts with matte tin plating guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its straight orientation, loop bellow contact type, and compact dimensions make it space-efficient. Trust the EEC24DTKH for secure and high-speed connections in your electronic projects.