EEC24DTKN

Heilind Number:SULEEC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC24DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC24DTKN

Detailed Description

Introducing the EEC24DTKN, a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows with a total of 48 positions, this connector offers seamless connectivity with a pitch of 2.54mm. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating conditions ranging from -65 to 125°C. The contact plating of Matte Tin guarantees low contact resistance, while the loop bellow contact type and straight orientation facilitate easy insertion. With an amperage rating of 3A and a voltage tolerance of 700VAC, the EEC24DTKN is ideal for demanding applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the EEC24DTKN for superior performance in your electronic assemblies.