EEC25DRAS

Heilind Number:SULEEC25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEEC25DRAS

Detailed Description

Introducing the EEC25DRAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, 2 rows of contacts, and a side hole mount type, it offers versatility in installation. The termination method of thru-hole soldering with Matte Tin plating guarantees secure and reliable connections. With a pitch of 2.54mm (.1 in) and a compact design, it is ideal for space-constrained applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation, 50 contact positions, and full bellow contact type further enhance its usability. The connector's tail length of 3.18mm (.125 in), connector height of 10.95mm (.431 in), and width of 8.38mm (.33 in) provide a perfect fit for PCB assemblies. Trust the EEC25DRAS for exceptional performance in demanding electronic systems.