EEC25DREN

Heilind Number:SULEEC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEEC25DREN

Detailed Description

Introducing the EEC25DREN, a high-performance board-to-board PCB connector essential for precision electronic connections. Constructed with PBT and Phosphor Bronze, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and no mounting required, it offers versatile installation options. The termination method uses eyelets for secure connections. With contact materials of Phosphor Bronze and contact plating of Matte Tin, it guarantees reliable signal transmission. Operating at 700 VAC and 3A, it meets stringent power requirements. The Full Bellow contact type and straight orientation ensure efficient data transfer. With 50 positions and a tail length of 5.72mm, it accommodates complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Matte Tin termination plating enhances longevity. Classified under high-performance categories, including Board To Board PCB Connectors and Card Edge Connectors, the EEC25DREN is a top-tier solution for demanding electronic systems.