EEC25DRMD

Heilind Number:SULEEC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DRMD

Detailed Description

Introducing the EEC25DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a contact material of Matte Tin and a voltage rating of 700 VAC, it guarantees efficient power transmission. Featuring a gender-specific design for female connectors, it offers a secure fit for optimal performance. The Clearance Hole mount type and Wire Wrap termination method simplify installation, while the straight orientation and loop bellow contact type enhance versatility. With 50 positions and a pitch of 2.54mm, it facilitates seamless data transfer. The connector's operating temperature range of -65 to 125°C, along with its high-quality termination plating, make it ideal for various industrial applications. Upgrade your connectivity solutions with the EEC25DRMD, the epitome of efficiency and durability.