EEC25DRMH

Heilind Number:SULEEC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DRMH

Detailed Description

Introducing the EEC25DRMH, a high-performance female connector designed for board-to-board PCB and card edge applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 50 positions, this connector ensures reliable and efficient connectivity in your electronic designs. Constructed with PBT housing and Phosphor Bronze contacts plated with Matte Tin, it offers durability and excellent signal transmission. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various industrial environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), the EEC25DRMH is compact yet robust, meeting the demands of modern electronic systems. Whether you're designing aerospace equipment, telecommunications devices, or other hi-rel applications, this connector ensures optimal performance. Upgrade your connectivity solutions with the EEC25DRMH.