| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC25DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEEC25DRMN |
EEC25DRMN
| Heilind Number: | SULEEC25DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC25DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EEC25DRMN, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic assemblies. With a contact material of Phosphor Bronze and contact plating of Matte Tin, this connector ensures reliable signal transmission. Featuring two rows and a pitch of 2.54mm, it offers 50 positions for versatile use. The wire wrap termination method and loop bellow contact type guarantee secure and durable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it easy to integrate into PCB layouts. Trust in the EEC25DRMN for efficient and dependable board-to-board connectivity.

