EEC25DRSD

Heilind Number:SULEEC25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC25DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC25DRSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC25DRSD

Detailed Description

Introducing the EEC25DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and loop bellow contact type provide versatile and secure connections. Its clearance hole mount type and thru-hole termination method make installation a breeze. With matte tin contact plating and termination, signal integrity is maintained over time. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just .61in in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, military, and industrial applications, the EEC25DRSD is a reliable connectivity solution.